PDP SEO Portlet

NTCS0603E3103FMT

NTC Thermistors, 10 kOhm, 3610 K, Surface Mount, 0603 [1608 Metric], NTCS0603E3_T Series

Manufacturer:Vishay
Avnet Manufacturer Part #: NTCS0603E3103FMT
Secondary Manufacturer Part#: NTCS0603E3103FMT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTCS0603E3103FMT is a Thermistor with glass protection. Size 0603 chip thermistor with a negative temperature coefficient. The device has no marking. Suitable for wave or reflow soldering. Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications.

  • -40 to 150°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
3610K
± 1%
0603 [1608 Metric]
Surface Mount
150 °C
-40 °C
NTCS0603E3 T Series
AEC-Q200
8 s
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.35857
52000+
$0.28243
100000+
$0.25921
200000+
$0.25256
400000+
$0.24625