NTCS0402E3103HLT
Thermistor NTC 10KOhm 3% 2-Pin 0402 Paper T/R
- RoHS 10 Compliant
- Tariff Charges
Size 0402 chip thermistors with a negative temperature coefficient. The device has no marking.
- TCR ranging from - 6.5 %/K at - 40 °C to - 2 %/K at 150 °C
- Tolerance on R25 down to 1 %
- Suitable for wave or reflow soldering
- NiSn terminations
- Fully glass coated and protected
- cUL recognized for safety applications (file E148885)
- AEC-Q200 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3490K | ||
| ± 3% | ||
| 0402 [1005 Metric] | ||
| Surface Mount | ||
| 150 °C | ||
| -40 °C | ||
| NTCS0402E3 T Series | ||
| AEC-Q200 | ||
| 5 | ||
| Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |