PDP SEO Portlet

NTCS0402E3103GLT

Thermistor NTC 10KOhm 2% 2-Pin 0402 Paper T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: NTCS0402E3103GLT
Secondary Manufacturer Part#: NTCS0402E3103GLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Size 0402 chip thermistors with a negative temperature coefficient. The device has no marking.

  • TCR ranging from - 6.5 %/K at - 40 °C to - 2 %/K at 150 °C
  • Tolerance on R25 down to 1 %
  • Suitable for wave or reflow soldering
  • NiSn terminations
  • Fully glass coated and protected
  • cUL recognized for safety applications (file E148885)
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
3490K
± 3%
0402 [1005 Metric]
Surface Mount
150 °C
-40 °C
NTCS0402E3 T Series
AEC-Q200
5
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: