PDP SEO Portlet

NTCLG100E2203JB

Thermistor NTC 20KOhm 5% 2-Pin Axial Bulk

Manufacturer:Vishay
Avnet Manufacturer Part #: NTCLG100E2203JB
Secondary Manufacturer Part#: NTCLG100E2203JB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small diameter down to 1.8 mm
  • Quick response time down to 0.9 s
  • Wide temperature range from -40 °C to +200 °C
  • Resistant to corrosive atmospheres and harsh environments
  • Available in bulk or on tape
  • Mounting: axia

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.37064
50000+
$0.36874
100000+
$0.36685
200000+
$0.36496
400000+
$0.36307