PDP SEO Portlet

NTCLG100E2103JB

Thermistor NTC 10k Ohm ±5% 2-Pin Axial Bulk

Manufacturer:Vishay
Avnet Manufacturer Part #: NTCLG100E2103JB
Secondary Manufacturer Part#: 238163383103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small diameter down to 1.8 mm
  • Quick response time down to 0.9 s
  • Wide temperature range from -40 °C to +200 °C
  • Resistant to corrosive atmospheres and harsh environments
  • Available in bulk or on tape
  • Mounting: axia

Technical Attributes

Find Similar Parts

Description Value
50.8 mm
3977 K
null
null
null
null
null
null
± 1.3%
null
null
6 s
null
Through Hole
Glass Encapsulated

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
Need More?
USD $:
$ 0.32066
4000+
$0.32066
50000+
$0.3158
100000+
$0.31418
200000+
$0.31256
400000+
$0.31094
SubTotal:
$1,282.64