PDP SEO Portlet

NTCLE305E4103SB

Thermistor, NTC, 10 kohm, NTCS Series, 3984 K, Through Hole, Wire Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: NTCLE305E4103SB
Secondary Manufacturer Part#: 86R9238
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTCLE305E4103SB is a Thermistor with Microchip sensor. Negative temperature coefficient thermistor consists of a micro NTC chip with two insulated solid silver plated nickel wires and coated with an ochre-coloured epoxy lacquer. Flexible insulated leads for special mounting or assembly. Exceptional withstanding in thermal shocks. Accurate over a wide temperature range.

  • -40 to 125°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
3984K
± 0.5%
36
Free Hanging
125 °C
-40 °C
NTCLE305E4 Series
AEC-Q200
Bead, Flexible Lead

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.48
10+
$1.43
25+
$1.36
50+
$1.32
100+
$1.28
500+
$1.14
1000+
$1.11