NTCLE203E3104HB0
Click image to enlarge
Manufacturer:Vishay
Product Category:
Thermistors, NTC Thermistors, Temperature Sensing / Compensation NTC Thermistors
Avnet Manufacturer Part #: NTCLE203E3104HB0
Secondary Manufacturer Part#: 238164056104
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 38 mm | ||
| 4190 K | ||
| Bead, Radial Leaded | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| 125 °C | ||
| ± 1.5% | ||
| null | ||
| null | ||
| 13 s | ||
| null | ||
| Through Hole | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |