NTCLE203E3103GB0
Thermistor, NTC, 10 kohm, NTCLE Series, 3977 K, Through Hole, Radial Leaded
Click image to enlarge
Manufacturer:Vishay
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: NTCLE203E3103GB0
Secondary Manufacturer Part#: NTCLE203E3103GB0
- RoHS 10 Compliant
- Tariff Charges
The NTCLE203E3 series from Vishay are radial leaded, accuracy line NTC thermistors. These device consists of a chip with two tinned nickel leads. The thermistors are coated and colour band marked. Typical applications include temperature measurement, sensing and control and for on-board sensing or accurate remote sensing applications.
- Accurate over a wide temperature range
- High stability over a long life
- Excellent performance ratio
- Low heat conductivity through 0.4mm Ni-leads
- UL recognized, file E148885
- Resistance value at 25°C ranges from 2Kohm to 470Kohm
- ±1%, ±2%, ±3% and ±5% resistance tolerance available
- Beta value (B25/85value) range from 3528K to 4570K
- Tolerance on B25/85-value ranges from ±0.5% to ±2%
- Operating temperature range from -40°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3977K | ||
| ± 0.75% | ||
| 38 | ||
| Through Hole | ||
| 125 °C | ||
| -40 °C | ||
| NTCLE203E3 Series | ||
| 13 | ||
| Bead, Radial Leaded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |