PDP SEO Portlet

NTCLE101E3104SB0

NTC Cu 0.6 lead 100K special tol bulk e3

Manufacturer:Vishay
Avnet Manufacturer Part #: NTCLE101E3104SB0
Secondary Manufacturer Part#: NTCLE101E3104SB0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These thermistors have a negative temperature coefficient. The device consists of a chip with two tin-plated copper leads. It is grey lacquered and not insulated. These thermistors are very accurate (± 0.5 °C) over a trajectory from 25 °C to 85 °C.

  • Excellent accuracy between 25 °C and 85 °C
  • High stability over a long life
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Technical Attributes

Find Similar Parts

Description Value
4190K
± 1.5%
17
Through Hole
125 °C
-40 °C
NTCLE101E3 Series
11
Bead, Radial Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  840.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.71775
50000+
$0.67148
100000+
$0.66807
200000+
$0.66466
400000+
$0.66125