NTCLE100E3682GB0
NTC Cu 0.6 ld coded 6K8 2% bulk e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Thermistors, NTC Thermistors, Temperature Sensing / Compensation NTC Thermistors
Avnet Manufacturer Part #: NTCLE100E3682GB0
Secondary Manufacturer Part#: 238164064682
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 mm | ||
| 3977 K | ||
| Bead, Radial Leaded | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| ± 0.75% | ||
| null | ||
| null | ||
| 15 s | ||
| null | ||
| Through Hole | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |