PDP SEO Portlet

NTCLE100E3103JB0

NTC CU 0.6 LD CODED 10K 5% BULK E3

Manufacturer:Vishay
Avnet Manufacturer Part #: NTCLE100E3103JB0
Secondary Manufacturer Part#: NTCLE100E3103JB0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTCLE100E3 series from Vishay are standard precision, radial leaded NTC thermistors. This device consists of a chip with two solid copper tin plated leads. It has grey lacquered, colour coded uninsulated terminals. Typical applications include temperature measurement, sensing and control and temperature compensation applications.

  • Accurate over a wide temperature range
  • High stability over a long life
  • Excellent performance ratio
  • UL recognized, file E148885 standard
  • Resistance value at 25°C ranges from 3.3ohm to 470Kohm
  • ±2%, ±3% and ±5% resistance tolerance available
  • Beta value (B25/85value) range from 2880K to 4570K
  • Tolerance on B25/85-value ranges from ±0.5% to ±3%
  • Operating temperature range from -40°C to 125°C
  • Maximum power dissipation of 500mW at 55°C

Technical Attributes

Find Similar Parts

Description Value
3977K
± 0.75%
15
Through Hole
125 °C
-40 °C
NTCLE100E3 Series
15
Bead, Radial Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  2040.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.26486
50000+
$0.22119
100000+
$0.21802
200000+
$0.21493
400000+
$0.20875