NTCC200E4472FT
NTC Bare Die Ag 4.7K 1% tape e4
Click image to enlarge
Manufacturer:Vishay
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: NTCC200E4472FT
Secondary Manufacturer Part#: NTCC200E4472FT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3435K | ||
| ± 1% | ||
| DIE | ||
| Surface Mount | ||
| 175 °C | ||
| -55 °C | ||
| NTCC200E4 Series | ||
| AEC-Q200 | ||
| Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |