PDP SEO Portlet

NTCC200E4123FT

NTC Bare Die Ag 12K 1% tape e4

Manufacturer:Vishay
Avnet Manufacturer Part #: NTCC200E4123FT
Secondary Manufacturer Part#: NTCC200E4123FT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flat chip contacted top and bottom (gold: NTCC300E4 series or silver: NTCC200E4 series)
  • Green thermistor - does not use RoHS exemptions
  • Wide temperature range from -55 °C to +175 °C
  • Highly resistant to thermal shocks

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.72491
4000+
$0.72121
8000+
$0.71751
16000+
$0.71381
32000+
$0.71011