PDP SEO Portlet

NTCALUG39A103GA

NTC Thermistor Mini Lug 10kOhm 2% 2-Pin Radial Leaded Bag

Manufacturer:Vishay
Avnet Manufacturer Part #: NTCALUG39A103GA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
70 mm
3984 K
Chip, Ring Lug
-40 °C
null
null
null
125 °C
± 0.5%
Tin Plated Copper
null
5 s
null
Screw Mount
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
Need More?
USD $:
$ 1.06933
1000+
$1.06933
2000+
$1.05526
4000+
$1.04156
8000+
$1.0282
16000+
$1.01519
SubTotal:
$1,069.33