PDP SEO Portlet

NOMC16031003AT0

NOMC 16P ISO 100K 0.1%ABS 0.05%RATIO T0

Manufacturer:Vishay
Avnet Manufacturer Part #: NOMC16031003AT0
Secondary Manufacturer Part#: NOMC16031003AT0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NOMC series features a standard 14 pins and 16 pins narrow body (0.150") small outline surface mount style. It can accommodate resistor networks to your particular application requirements. The networks can be constructed with passivated nichrome ("

  • Standard 14 pins and 16 pins counts (0.150" narrow body) JEDEC MS-012 variation AB and AC
  • Rugged molded case construction
  • Excellent long term ratio stability (?R ± 0.015 %)
  • Low TCR tracking ± 5 ppm/°C
  • Isolated and b"

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.5 W
1.6 mm
9.91 mm
5.97
100
0.1
Surface Mount
Thin Film
Gull Wing
25.0000 ppm/°C
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$4.47134
300+
$3.4875
500+
$2.93827
1000+
$2.31515
2500+
$2.14118