PDP SEO Portlet

NFR25H0002209JA500

NFR25H 5% A5 22R

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: NFR25H0002209JA500
Secondary Manufacturer Part#: NFR25H0002209JA500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with a gray, fl

  • Technology: metal film
  • Overload protection without risk of fire
  • Wide range of overload currents (refer Fusing Characteristics graphs)
  • Lead (Pb)-free solder contacts
  • Pure tin plating provides compatibility with lead

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
500 mW
2.5 mm
7.5 mm
NFR25H Series
22
5
Axial Leaded
Metal Film
Metal Film
100.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.0652
10000+
$0.06487
20000+
$0.06453
40000+
$0.0642
80000+
$0.06387