PDP SEO Portlet

NFR25H0002207JR500

NFR25H 5% R5 R22

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: NFR25H0002207JR500
Secondary Manufacturer Part#: NFR25H0002207JR500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with a gray,

  • Technology: metal film
  • Overload protection without risk of fire
  • Wide range of overload currents
  • Lead (Pb)-free solder contacts
  • Pure tin plating provides compatibility with lead (Pb)-free and lead containing solderin

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.5000 W
2.5 mm
2.5 mm
NFR25H Series
7.5
0.22
5
Axial Leaded
Metal Film
Metal Film
200 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.10943
10000+
$0.10822
20000+
$0.10767
40000+
$0.10712
80000+
$0.10656