MURS360S-E3/5BT
3A, 600V, 50NS, SMB UF RECT. SMD
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: MURS360S-E3/5BT
Secondary Manufacturer Part#: MURS360S-E3/5BT
- RoHS 10 Compliant
- Tariff Charges
- Glass passivated pallet chip junction
- Ideal for automated placement
- Ultrafast reverse recovery time
- Low switching losses, high efficiency
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| SMB | ||
| Single | ||
| Surface Mount | ||
| 1.45 | ||
| 2 | ||
| 175 °C | ||
| 600 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |