PDP SEO Portlet

MSS1P5-M3/89A

1A,50V,SM SCHOTTKY RECT. e3

Manufacturer:Vishay
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: MSS1P5-M3/89A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low profile - typical height of 0.65 mm
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • High efficiency
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qual

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
DO-219AD (MicroSMP)
Surface Mount
null
null
25 A
50 V
1 A
680 mV
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:9000  Mult:4500  
Need More?
USD $:
$ 0.044
9000+
$0.044
18000+
$0.04342
36000+
$0.04286
72000+
$0.04231
144000+
$0.04177
SubTotal:
$396.00