MSS1P2LHM3_A/H
Diode Schottky 20V 1A 2-Pin Micro SMP Plastic T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: MSS1P2LHM3_A/H
Secondary Manufacturer Part#: MSS1P2LHM3_A/H
- RoHS 10 Compliant
- Tariff Charges
- Very low profile -typical height of 0.65 mm
- Ideal for automated placement
- Low forward voltage drop, low power losses
- High efficiency
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- AEC-Q101 qualified available -Automotive ordering code: base P/NHM3
- Maximum repetitive peak reverse voltage is 20V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| DO-219AD (MicroSMP | ||
| Single | ||
| Surface Mount | ||
| 25 | ||
| 500 | ||
| 2 | ||
| 150 °C | ||
| eSMP Series | ||
| AEC-Q101 | ||
| 20 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |