PDP SEO Portlet

MSP5.0AHM3/89A

100W,5.0V UNIDIR,Micro-SMP TVS

Manufacturer:Vishay
Avnet Manufacturer Part #: MSP5.0AHM3/89A
Secondary Manufacturer Part#: MSP5.0AHM3/89A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Stand-off Voltage VWM: 5.0V
  • Very low profile - typical height of 0.65 mm
  • Ideal for automated placement
  • Oxide planar chip junction
  • Uni-directional polarity only
  • Peak pulse power: 150 W (10/1000 µs)
  • ES

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  4500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.04086