PDP SEO Portlet

MSP3V3-M3/89A

TVS Diode, Unidirectional, 3.3 V, 11.5 V, MicroSMP, 2 Pins

Manufacturer:Vishay
Avnet Manufacturer Part #: MSP3V3-M3/89A
Secondary Manufacturer Part#: MSP3V3-M3/89A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MSP3V3-M3/89A is a TRANSZORB® surface-mount Transient Voltage Suppressor Diode ideal for automated placement. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units for protecting sensitive equipment against transient over-voltages.

  • Oxide planar chip junction
  • Unidirectional polarity
  • ESD capability 15kV (air), 8kV (contact)
  • Halogen-free
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
11.5 V
MicroSMP (DO-219AD)
Surface Mount
5.1 V
Surface Mount
2
150 °C
TRANSZORB eSMP Series
3.3 V
Unidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  274500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.0355
9000+
$0.03463
18000+
$0.03422
36000+
$0.03381
72000+
$0.03341