MSP2B2R200JR10E3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: MSP2B2R200JR10E3
Secondary Manufacturer Part#: MSP2B2R200JR10E3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 275 °C | ||
| -55 °C | ||
| 2.0000 W | ||
| 11.4 mm | ||
| MSP Series | ||
| 7 mm | ||
| 2.2 | ||
| 5 | ||
| SMD | ||
| Wirewound | ||
| Precision | ||
| 50.0000 ppm/°C | ||
| 120 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |