MSP1B4R700JS14E3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: MSP1B4R700JS14E3
Secondary Manufacturer Part#: MSP1B4R700JS14E3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 275 °C | ||
| -55 °C | ||
| 1.0000 W | ||
| 6.9 mm | ||
| MSP Series | ||
| 3.8 mm | ||
| 4.7 | ||
| 5 | ||
| SMD | ||
| Wirewound | ||
| Precision | ||
| 50.0000 ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |