PDP SEO Portlet

MSE1PJHM3/89A

Standard Recovery Diode, 600 V, 1 A, Single, 1.1 V, 780 ns, 20 A

Manufacturer:Vishay
Avnet Manufacturer Part #: MSE1PJHM3/89A
Secondary Manufacturer Part#: MSE1PJHM3/89A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low profile - typical height of 0.65 mm
  • Ideal for automated placement
  • Oxide planar chip junction
  • Low forward voltage drop, low leakage current
  • ESD capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
1
MicroSMP (DO-219AD
Single
20
1.1
2
175 °C
AEC-Q101
600
780

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  36000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.05662
9000+
$0.05524
18000+
$0.05458
36000+
$0.05393
72000+
$0.05329