PDP SEO Portlet

MSE1PJ-M3/89A

Standard Recovery Diode, 600 V, 1 A, Single, 1.1 V, 780 ns, 20 A

Manufacturer:Vishay
Avnet Manufacturer Part #: MSE1PJ-M3/89A
Secondary Manufacturer Part#: MSE1PJ-M3/89A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low profile - typical height of 0.65 mm
  • Ideal for automated placement
  • Oxide planar chip junction
  • Low forward voltage drop, low leakage current
  • ESD capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
1
MicroSMP (DO-219AD
Single
20
1.1
2
175 °C
600
780

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:9000  Mult:4500  
USD $:
9000+
$0.04662
18000+
$0.04549
36000+
$0.04494
72000+
$0.0444
144000+
$0.04388