MRS25000C8453FRP00
Res Professional Thin Film 845k Ohm 1% 3/5W ±50ppm/°C Conformal T/R
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MRS25000C8453FRP00
Secondary Manufacturer Part#: MRS25000C8453FRP00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3/5 W | ||
| MRS25 | ||
| 845 | ||
| 1 | ||
| Axial Leaded | ||
| Thin Film | ||
| Professional | ||
| ±50 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |