PDP SEO Portlet

MRS25000C2678FCT00

MRS25-50 1% CT 2R67

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MRS25000C2678FCT00
Secondary Manufacturer Part#: MRS25000C2678FCT00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Technology: Metal film
  • Professional resistors in small outlines
  • Low noise
  • Lead (Pb)-free solder contacts
  • Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
  • Co

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
600 mW
2.5 mm
6.5 mm
MRS25 Series
2.67 Ohm
1
Axial Leaded
Metal Film (Thin Film)
Thin Film
50 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.0447
10000+
$0.04425
20000+
$0.04403
40000+
$0.04381
80000+
$0.04358