MRS25000C1541FRP00
MRS25-50 1% RP 1K54
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MRS25000C1541FRP00
Secondary Manufacturer Part#: MRS25000C1541FRP00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 600 mW | ||
| 2.5 mm | ||
| 6.5 mm | ||
| MRS25 Series | ||
| 1.54 kOhm | ||
| ± 1% | ||
| Axial Leaded | ||
| Metal Film (Thin Film) | ||
| Professional | ||
| ± 50ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |