PDP SEO Portlet

MRS25000C1001FCT00

MRS25-50 1% CT 1K0

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MRS25000C1001FCT00
Secondary Manufacturer Part#: MRS25000C1001FCT00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay MRS25 series resistors are axial leaded metal film resistors based on thin film technology. These resistors are coated with lacquer which provides electrical, mechanical and climatic protection. MRS25 series metal film resistors are available in standard resistance values from 1ohm to 10Mohm and ±1% tolerance.

  • Available in DIN0207 size
  • Power dissipation is 0.6W
  • Temperature coefficient (TCR) of ±50ppm/K
  • Operating temperature range -55°C to +155°C
  • Operating voltage of 350V
  • Suitable replacement for MRS25 are MBB/SMA 0207 professional

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
3/5 mW
2.5 mm
6.5 mm
MRS25 Series
1 kOhm
1
Axial Leaded
Thin Film
Professional
50 ppm/°C
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02724
10000+
$0.0271
20000+
$0.02697
40000+
$0.02683
80000+
$0.02669