PDP SEO Portlet

MRS25000C1000FCT00

MRS25-50 1% CT 100R

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MRS25000C1000FCT00
Secondary Manufacturer Part#: MRS25000C1000FCT00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay MRS25 series resistors are axial leaded metal film resistors based on thin film technology. These resistors are coated with lacquer which provides electrical, mechanical and climatic protection. MRS25 series metal film resistors are available in standard resistance values from 1ohm to 10Mohm and ±1% tolerance.

  • Available in DIN0207 size
  • Power dissipation is 0.6W
  • Temperature coefficient (TCR) of ±50ppm/K
  • Operating temperature range -55°C to +155°C
  • Operating voltage of 350V
  • Suitable replacement for MRS25 are MBB/SMA 0207 professional

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.6 mW
2.5 mm
6.5 mm
MRS25 Series
100 Ohm
1
Axial Leaded
Metal Film
General Purpose
50.0000 ppm/°C
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02734
10000+
$0.0272
20000+
$0.02706
40000+
$0.02692
80000+
$0.02678