MRS16000C2200FRP00
MRS16-50 1% RP 220R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MRS16000C2200FRP00
Secondary Manufacturer Part#: MRS16000C2200FRP00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 400 mW | ||
| 1.6 mm | ||
| 3.6 mm | ||
| MRS16 Series | ||
| 220 Ohm | ||
| ± 1% | ||
| Axial Leaded | ||
| Metal Film (Thin Film) | ||
| Professional | ||
| ± 50ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |