PDP SEO Portlet

MRS16000C1212FRP00

MRS16-50 1% RP 12K1

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MRS16000C1212FRP00
Secondary Manufacturer Part#: MRS16000C1212FRP00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Technology: Metal film
  • Professional resistors in small outlines
  • Low noise
  • Lead (Pb)-free solder contacts
  • Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
  • Co

Technical Attributes

Find Similar Parts

Description Value
-55 °C
400 mW
1.6 mm
3.6 mm
MRS16 Series
12.1 kOhm
± 1%
Axial Leaded
Metal Film (Thin Film)
Professional
± 50ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.045
10000+
$0.04455
20000+
$0.04432
40000+
$0.0441
80000+
$0.04388