PDP SEO Portlet

MRS16000C1009FRP00

MRS16-50 1% RP 10R

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MRS16000C1009FRP00
Secondary Manufacturer Part#: MRS16000C1009FRP00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer wh

  • DIN size: 0204
  • Technology: metal film
  • Professional resistors in small outlines
  • Low noise

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.049
10000+
$0.04875
20000+
$0.0485
40000+
$0.04825
80000+
$0.048