PDP SEO Portlet

MRS16000C1009FCT00

MRS16-50 1% CT 10R

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MRS16000C1009FCT00
Secondary Manufacturer Part#: MRS16000C1009FCT00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer wh

  • DIN size: 0204
  • Technology: metal film
  • Professional resistors in small outlines
  • Low noise

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.4 mW
1.6 mm
3.6 mm
MRS16 Series
10 Ohm
1
Axial Leaded
Metal Film (Thin Film)
General Purpose
50.0000 ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.03338
10000+
$0.03275
20000+
$0.03235
40000+
$0.03176
80000+
$0.03082