PDP SEO Portlet

MRS16000C1004FC100

Through Hole Resistor, 1 Mohm, MRS16 Series, 400 mW, ± 1%, Axial Leaded, 200 V

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MRS16000C1004FC100
Secondary Manufacturer Part#: MRS16000C1004FC100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five color code rings designate the resistance value and tolerance according to IEC 60062.

  • DIN size: 0204
  • Technology: metal film
  • Professional resistors in small outlines
  • Low noise

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.14151
2000+
$0.13562
4000+
$0.13395
8000+
$0.13152
16000+
$0.13018