MRA-12100R0FE12
MRA-12 100 1% E12 e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MRA-12100R0FE12
Secondary Manufacturer Part#: MRA-12100R0FE12
- RoHS 10 Compliant
- Tariff Charges
- High temperature coating (> 350°C)
- Non-magnetic and all welded constructions greatly enhance frequency response. Combined with non-inductive Ayrton-Perry winding the inductive reactance and signal loss are almost totally eliminated.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 250 °C | ||
| -65 °C | ||
| 10.0000 W | ||
| 7.92 mm | ||
| 32.51 mm | ||
| MRA Series | ||
| 100 | ||
| 1 | ||
| Axial Leaded | ||
| Wirewound | ||
| General Purpose | ||
| 30.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |