MPR24000X4029BC100
Resistor, 40.2 Ohm, ± 0.1%, 250 mW, Axial Leaded, Thin Film, High Precision
- RoHS 10 Compliant
- Tariff Charges
A homogenous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection
- High precision resistors (TCR up to ± 5 ppm/K, 0.01 % tol.)
- High stability (0.05 %)
- Low temperature coefficient (up to ± 5 ppm/K)
- Lead (Pb)-free solder contacts
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- Compliant to RoHS directive 2002/95/EC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -20 °C | ||
| 0.25 W | ||
| 2.5 mm | ||
| 6.3 mm | ||
| MPR24 Series | ||
| 40.2 | ||
| 0.1 | ||
| Axial Leaded | ||
| Thin Film | ||
| High Precision | ||
| 15.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |