PDP SEO Portlet

MPMT5001AT1

Voltage Divider, 2.5 kOhm, 2.5 kOhm, 1:1, ± 25 ppm/°C, 3-Pin, SOT-23, Surface Mount

Manufacturer:Vishay
Product Category: Resistors, Voltage Dividers
Avnet Manufacturer Part #: MPMT5001AT1
Secondary Manufacturer Part#: MPMT5001AT1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Thin Film MPM Series Dividers provide ± 2 ppm/°C tracking and a ratio tolerance as tight as 0.01 %, small size, and exceptional stability for all surface mount applications. The standard SOT-23 package format with unity and common standard resistance divider ratios provide easy selection for most applications requiring matched pair resistor elements.

  • Excellent long term ratio stability (?R ± 0.015 %, 2000 h, + 70 °C)
  • Ratio tolerances to ± 0.01 %
  • Low TCR tracking ± 2 ppm
  • Standard JEDEC TO-236 package variation AB

Technical Attributes

Find Similar Parts

Description Value
± 25ppm/°C
± 0.1%
3
125 °C
-55 °C
± 0.05%
2.5 kOhm
2.5 kOhm
SOT-23
Surface Mount
± 2ppm/°C
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.93876