PDP SEO Portlet

MPMT10019001AT1

Resistor Network, Voltage Driver, 1 ohm, MPMT Series, 9 ohm, 2 Elements, Voltage Divider, SOT-23

Manufacturer:Vishay
Product Category: Resistors, Voltage Dividers
Avnet Manufacturer Part #: MPMT10019001AT1
Secondary Manufacturer Part#: MPMT10019001AT1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Thin Film MPM Series Dividers provide ± 2 ppm/°C tracking and a ratio tolerance as tight as 0.01 %, small size, and exceptional stability for all surface mount applications. The standard SOT-23 package format with unity and common standard resistance divider ratios provide easy selection for most applications requiring matched pair resistor elements.

  • Excellent long term ratio stability (?R ± 0.015 %, 2000 h, + 70 °C)
  • Ratio tolerances to ± 0.01 %
  • Low TCR tracking ± 2 ppm
  • Standard JEDEC TO-236 package variation AB

Technical Attributes

Find Similar Parts

Description Value
± 25ppm/°C
± 0.1%
3
125 °C
-55 °C
± 0.05%
1 kOhm
9 kOhm
SOT-23
Surface Mount
± 2ppm/°C
9:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.57325
3000+
$2.3875
5000+
$2.23457
10000+
$2.19394
20000+
$2.1312