MPMT10014001AT1
Voltage Divider, 1 kOhm, 4 kOhm, 4:1, ± 25 ppm/°C, 3-Pin, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Voltage Dividers
Avnet Manufacturer Part #: MPMT10014001AT1
Secondary Manufacturer Part#: MPMT10014001AT1
- RoHS 10 Compliant
- Tariff Charges
Thin Film MPM Series Dividers provide ± 2 ppm/°C tracking and a ratio tolerance as tight as 0.01 %, small size, and exceptional stability for all surface mount applications. The standard SOT-23 package format with unity and common standard resistance divider ratios provide easy selection for most applications requiring matched pair resistor elements.
- Excellent long term ratio stability (?R ± 0.015 %, 2000 h, + 70 °C)
- Ratio tolerances to ± 0.01 %
- Low TCR tracking ± 2 ppm
- Standard JEDEC TO-236 package variation AB
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 25ppm/°C | ||
| ± 0.1% | ||
| 3 | ||
| 125 °C | ||
| -55 °C | ||
| ± 0.05% | ||
| 1 kOhm | ||
| 4 kOhm | ||
| SOT-23 | ||
| Surface Mount | ||
| ± 2ppm/°C | ||
| 4:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210090 |