MPMA2002AT1
Voltage Divider, Resistors>Voltage Dividers10 kOhm, 10 kOhm, 1:1, ± 25ppm/°C, 3-Pin, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Voltage Dividers
Avnet Manufacturer Part #: MPMA2002AT1
Secondary Manufacturer Part#: MPMA2002AT1
- RoHS 10 Compliant
- Tariff Charges
The Thin Film MPMA Series dividers provide ± 2 ppm/°C tracking and a ratio tolerance as tight as ± 0.05 %, small size, and exceptional stability for all surface mount applications. The standard SOT-23 package format with unity and common standard resistance divider ratios provide easy selection for most applications requiring matched pair resistor elements. MPMA is AEC-Q200 qualified and ideal for high precision automotive applications. The ratios listed are available for off the shelf delivery.
- AEC-Q200 qualified
- Resistance range 250 O to 50 kO
- Excellent long term ratio stability ± 0.03 % over 1000 h, 125 °C
- Ratio tolerances to ± 0.05 %
- Tracking as low as ± 2 ppm/°C
- Very low noise and voltage coefficient (< -30 dB, 0.1 ppm/V)
- Standard JEDEC TO-236 package variation AB
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 25ppm/°C | ||
| ± 0.1% | ||
| 3 | ||
| 155 °C | ||
| -55 °C | ||
| 0.4 W | ||
| 1.02 mm | ||
| 3.05 mm | ||
| MPMA Series | ||
| AEC-Q200 | ||
| ± 0.05% | ||
| 20 | ||
| 10 kOhm | ||
| 10 kOhm | ||
| 0.1 | ||
| SOT-23 | ||
| Surface Mount | ||
| Thin Film | ||
| Gull Wing | ||
| 25.0000 ppm/°C | ||
| ± 2ppm/°C | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |