MPM2002AT0
Voltage Divider, 10 kOhm, 10 kOhm, 1:1, ± 25 ppm/°C, 3-Pin, SOT-23, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
Vishay Dale Thin Film MPM Series Dividers provide ± 2 ppm/°C tracking and a ratio tolerance as tight as 0.01 %, small size, and exceptional stability for all surface mount applications. The standard SOT-23 package format with unity and common standard resistance divider ratios provide easy selection for most applications requiring matched pair resistor elements. The ratios listed are available for off the shelf delivery. If you require a non-standard ratio, consult the applications engineering group as we may be able to meet your requirements
- Excellent long term ratio stability (?R ± 0.015 %, 2000 h, + 70 °C)
- Ratio tolerances to ± 0.01 %
- Low TCR tracking ± 2 ppm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 25ppm/°C | ||
| ± 0.1% | ||
| 3 | ||
| 125 °C | ||
| -55 °C | ||
| ± 0.05% | ||
| 10 kOhm | ||
| 10 kOhm | ||
| SOT-23 | ||
| Surface Mount | ||
| ± 2ppm/°C | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |