MPM1003AT1
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: MPM1003AT1
Secondary Manufacturer Part#: MPM1003AT1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.2 W | ||
| 1.12 mm | ||
| 3.05 mm | ||
| 2.5 | ||
| 50 | ||
| 0.1 | ||
| Surface Mount | ||
| Thin Film | ||
| Gull Wing | ||
| 25.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |