MPM10012502AT0
Voltage Divider, 1 kOhm, 25 kOhm, 25:1, ± 25 ppm/°C, 3-Pin, SOT-23, Surface Mount
Manufacturer:Vishay
Product Category:
Resistors, Voltage Dividers
Avnet Manufacturer Part #: MPM10012502AT0
Secondary Manufacturer Part#: MPM10012502AT0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 25ppm/°C | ||
| ± 0.1% | ||
| 3 | ||
| 125 °C | ||
| -55 °C | ||
| ± 0.05% | ||
| 1 kOhm | ||
| 25 kOhm | ||
| SOT-23 | ||
| Surface Mount | ||
| ± 2ppm/°C | ||
| 25:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |