PDP SEO Portlet

MPM10011003AT0

Voltage Divider, 1 kOhm, 100 kOhm, 100:1, ± 25 ppm/°C, 3-Pin, SOT-23, Surface Mount

Manufacturer:Vishay
Product Category: Resistors, Voltage Dividers
Avnet Manufacturer Part #: MPM10011003AT0
Secondary Manufacturer Part#: MPM10011003AT0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Vishay Dale Thin Film MPM Series Dividers provide ± 2 ppm/°C tracking and a ratio tolerance as tight as 0.01 %, small size, and exceptional stability for all surface mount applications. The standard SOT-23 package format with unity and common standard resistance divider ratios provide easy selection for most applications requiring matched pair resistor elements. The ratios listed are available for off the shelf delivery. If you require a non-standard ratio, consult the applications engineering group as we may be able to meet your requirements

  • Excellent long term ratio stability (?R ± 0.015 %, 2000 h, + 70 °C)
  • Ratio tolerances to ± 0.01 %
  • Low TCR tracking ± 2 ppm

Technical Attributes

Find Similar Parts

Description Value
± 25ppm/°C
± 0.1%
3
125 °C
-55 °C
± 0.05%
1 kOhm
100 kOhm
SOT-23
Surface Mount
± 2ppm/°C
100:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$7.99
300+
$6.30828
500+
$6.27642
1000+
$6.24456
2500+
$5.76615