PDP SEO Portlet

MPM10011002FT1

Voltage Divider, 1 kOhm, 10 kOhm, 10:1, ± 25 ppm/°C, 3-Pin, SOT-23, Surface Mount

Manufacturer:Vishay
Product Category: Resistors, Voltage Dividers
Avnet Manufacturer Part #: MPM10011002FT1
Secondary Manufacturer Part#: MPM10011002FT1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Vishay Dale Thin Film MPM Series Dividers provide ± 2 ppm/°C tracking and a ratio tolerance as tight as 0.01 %, small size, and exceptional stability for all surface mount applications. The standard SOT-23 package format with unity and common standard resistance divider ratios provide easy selection for most applications requiring matched pair resistor elements. The ratios listed are available for off the shelf delivery. If you require a non-standard ratio, consult the applications engineering group as we may be able to meet your requirements

  • Excellent long term ratio stability (?R ± 0.015 %, 2000 h, + 70 °C)
  • Ratio tolerances to ± 0.01 %
  • Low TCR tracking ± 2 ppm

Technical Attributes

Find Similar Parts

Description Value
± 25ppm/°C
± 1%
3
125 °C
-55 °C
± 0.5%
1 kOhm
10 kOhm
SOT-23
Surface Mount
± 2ppm/°C
10:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.6356
3000+
$1.5151
5000+
$1.4248
10000+
$1.404
20000+
$1.3884