PDP SEO Portlet

MOC8102-X017T

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: MOC8102-X017T
Secondary Manufacturer Part#: MOC8102-X017T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOC8102 family of optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon planar phototransistor detector in a plastic plug-in DIP-6 package

The coupling device is suitable for signal transmission between two electrically separated circuits. The potential difference between the circuits to be coupled should not exceed the maximum permissible reference voltages

The base terminal of the MOC8102 is not connected, resulting in a substantially improved common mode interference immunity

  • Isolation test voltage, 5300 VRMS
  • No base terminal connection for improved common mode interface immunity
  • Long term stability
  • Industry standard dual in line package
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Technical Attributes

Find Similar Parts

Description Value
60 mA
50 mA
30 V
117@10mA %
5300 Vrms
Surface Mount
1
-55 to 100 °C
DC
6PDIP SMD
6
8.6 x 6.4 x 3.56 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.3524
2000+
$1.3455
4000+
$1.3386
6000+
$1.3317
8000+
$1.3248