PDP SEO Portlet

MOC8101

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5.3 kV, 50 %

Manufacturer:Vishay
Avnet Manufacturer Part #: MOC8101
Secondary Manufacturer Part#: MOC8101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOC8101 is a 1-channel 6-pin Phototransistor Output Optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon planar phototransistor detector. The coupling device is suitable for signal transmission between two electrically separated circuits. The potential difference between the circuits to be coupled should not exceed the maximum permissible reference voltages. The base terminal of the MOC8101 is not connected, resulting in a substantially improved common-mode interference immunity.

  • No base terminal connection for improved common-mode interface immunity
  • Long term stability
  • 6V Reverse voltage

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
50 mA
30 V
80@10mA %
5300 Vrms
Through Hole
1
-55 to 100 °C
DC
6PDIP
6
8.7 x 6.5 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.46725
4000+
$0.4585
8000+
$0.4515
16000+
$0.4445
32000+
$0.4375