MOC8101-X017T
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: MOC8101-X017T
Secondary Manufacturer Part#: MOC8101-X017T
- RoHS 10 Compliant
- Tariff Charges
The MOC8101 family optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon planar phototransistor detector in a plastic plug-in DIP-6 package.
The coupling device is suitable for signal transmission between two electrically separated circuits. The potential difference between the circuits to be coupled should not exceed the maximum permissible reference voltages. The base terminal of the MOC8101 is not connected, resulting in a substantially improved common mode interference immunity.
- Isolation test voltage, 5300 VRMS
- No base terminal connection for improved common mode interface immunity
- Long term stability
- Industry standard dual in line package
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Matte Tin | ||
| 260 | ||
| 50 mA | ||
| 30 V | ||
| 80@10mA % | ||
| 5300 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -55 to 100 °C | ||
| DC | ||
| 6PDIP SMD | ||
| 6 | ||
| 8.7 x 6.5 x 3.81 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |